This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY96F387RSCPMC-GS-UJE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY96F387RSCPMC-GS-UJE2
JLCPCB Part #
C2948239
Package
LQFP-120(16x16)
Description
-40℃~+105℃ 10bit 16 Bit 16KB 3V~5.5V 416KB 56MHz 94 Built-in F2MC-16FX FLASH LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 840

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8256
200+ $0.3197
500+ $0.3084
840+ $0.3036
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons