
* Images are for reference only
IGLR60R190D1XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IGLR60R190D1XUMA1
- JLCPCB Part #
- C20190994
- Package
- TSON-8(5x6)
- Description
- -40℃~+150℃ 0.36pF 1.6V@0.96mA 12.8A 157pF 28pF 3.2nC 55.5W 600V TSON-8(5x6) GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0278
10+
$4.9163
30+
$4.8421
100+
$4.7678
Related Products
Welcome back, may I help you?