This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AF155MPMC-G-JNE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9AF155MPMC-G-JNE2
JLCPCB Part #
C20189742
Package
LQFP-80(14x14)
Description
-40℃~+85℃ 1.65V~3.6V 32 Bit 40MHz 416KB 48KB 66 ARM Cortex-M3 Built-in+External FLASH LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1472
200+ $8.0396
500+ $7.7713
1190+ $7.6380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons