
* Images are for reference only
CYT2B64BADQ0AZSGS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT2B64BADQ0AZSGS
- JLCPCB Part #
- C7257932
- Package
- LQFP-80(12x12)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 32 Bit 576KB 59 64KB 64KB 80MHz ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4535
200+
$6.5663
500+
$6.3462
1190+
$6.2386
Related Products
Welcome back, may I help you?