
* Images are for reference only
CY9AF156MPMC-G-JNE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9AF156MPMC-G-JNE2
- JLCPCB Part #
- C20189744
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 1.65V~3.6V 32 Bit 40MHz 544KB 64KB 66 ARM Cortex-M3 Built-in+External FLASH LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1880
200+
$8.4537
500+
$8.1723
1190+
$8.0324