
* Images are for reference only
NACZ102M6.3V8X10.5TR13F
Extended
- Manufacturer
- NIC Components
- MFR.Part #
- NACZ102M6.3V8X10.5TR13F
- JLCPCB Part #
- C20101169
- Package
- -
- Description
- -55℃~+105℃ 10.5mm 1000uF 2000hrs@105℃ 450mA@100kHz 6.3V 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5251
300+
$0.2094
600+
$0.2030
900+
$0.1998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?