
* Images are for reference only
ECE-V1EA3R3NR
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-V1EA3R3NR
- JLCPCB Part #
- C19414615
- Package
- -
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 3.3uF 4mm 5.4mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2810
1000+
$0.1122
2500+
$0.1085
5000+
$0.1065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →