ECE-V1EA330WR
Extended
* Images are for reference only

ECE-V1EA330WR

Attributes
Value
Manufacturer
MFR.Part #
ECE-V1EA330WR
JLCPCB Part #
C19504271
Package
-
Description
-40℃~+85℃ 1000hrs@85℃ 25V 33uF 5.4mm 5mm ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+85℃
Lifetime1000hrs@85℃
Voltage Rating25V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance33uF
Diameter5mm