
* Images are for reference only
DE6B3KJ331KN4AE01J
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6B3KJ331KN4AE01J
- JLCPCB Part #
- C20041518
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 300V 330pF X1、Y2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2089
200+
$0.0834
400+
$0.0805
800+
$0.0792
Welcome back, may I help you?