
* Images are for reference only
62O472SWKCE
Extended
- Manufacturer
- --
- MFR.Part #
- 62O472SWKCE
- JLCPCB Part #
- C19281604
- Package
- Plugin,P=10mm
- Description
- -20%~+50% -40℃~+125℃ 4.7nF X1、Y2 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7873
10+
$0.6453
30+
$0.5759
100+
$0.5050
500+
$0.4646
800+
$0.4420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?