
* Images are for reference only
SMF75AHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMF75AHE3-TP
- JLCPCB Part #
- C19995630
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1.4A 121V 1uA 75V 92.1V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1862
10+
$0.1481
30+
$0.1318
100+
$0.1115
500+
$0.1025
1000+
$0.0970
Related Products
Welcome back, may I help you?