
* Images are for reference only
SK12-TP (SMB5817)
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SK12-TP (SMB5817)
- JLCPCB Part #
- C7363949
- Package
- DO-214AA(HSMB)
- Description
- -55℃~+125℃ 1 Independent 1A 20V 30A 450mV@1A 500uA@20V DO-214AA(HSMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
50+
$0.0870
150+
$0.0760
500+
$0.0680
2500+
$0.0615
5000+
$0.0583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?