
* Images are for reference only
SMCJ1.5KE13AHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMCJ1.5KE13AHE3-TP
- JLCPCB Part #
- C19995430
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 11.1V 13.7V 18.2V 1uA 83.5A@10/1000us TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
10+
$0.4802
30+
$0.4254
100+
$0.3707
500+
$0.3384
1000+
$0.3223
Related Products
Welcome back, may I help you?