
MD50S16M4-BP
- Manufacturer
- MFR.Part #
- MD50S16M4-BP
- JLCPCB Part #
- C17405315
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.6kV 1.7V@150A 300uA@1600V 460A 50A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.7V@150A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 460A | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Current - Rectified | 50A | |
| Reverse Leakage Current (Ir) | 300uA@1600V |

* Images are for reference only
MD50S16M4-BP
Extended- Manufacturer
- MFR.Part #
- MD50S16M4-BP
- JLCPCB Part #
- C17405315
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.6kV 1.7V@150A 300uA@1600V 460A 50A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MD50S16M4-BP
Extended- Manufacturer
- MFR.Part #
- MD50S16M4-BP
- JLCPCB Part #
- C17405315
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.6kV 1.7V@150A 300uA@1600V 460A 50A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD50S16M4-BP Specifications
MD50S16M4-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.7V@150A | |
| Type | Three-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 460A | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Current - Rectified | 50A | |
| Reverse Leakage Current (Ir) | 300uA@1600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD50S16M4-BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD50S16M4-BP Schematic Symbol & PCB Footprint
The MD50S16M4-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.