
* Images are for reference only
1.5KE39CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 1.5KE39CA-TP
- JLCPCB Part #
- C3711289
- Package
- DO-201AE
- Description
- -55℃~+175℃ 1.5kW 28.2A 33.3V 37.1V 53.9V 5uA Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2355
10+
$0.1863
30+
$0.1651
100+
$0.1387
Related Products

1.5KE30CA-TP
MCC(Micro Commercial Components)
$0.2260

1.5KE39A-TP
MCC(Micro Commercial Components)
$0.2260

1.5KE33CA-TP
MCC(Micro Commercial Components)
$0.2260

1.5KE480A-TP
MCC(Micro Commercial Components)
$1.0665

1.5KE24CA-TP
MCC(Micro Commercial Components)
$0.2278

1.5KE20CA-TP
MCC(Micro Commercial Components)
$0.2260