This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ1.5KE12CAHE3-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMCJ1.5KE12CAHE3-TP
JLCPCB Part #
C19995427
Package
SMC(DO-214AB)
Description
-55℃~+175℃ 1.5kW@10/1000us 10.2V 12.6V 16.7V 5uA 91A@10/1000us Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5882
10+ $0.4802
30+ $0.4254
100+ $0.3707
500+ $0.3384
1000+ $0.3223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons