This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJP4KE350AL-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMAJP4KE350AL-TP
JLCPCB Part #
C19993877
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1uA 300V 368V 400W@10/1000us 482V 900mA TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2345
10+ $0.1866
30+ $0.1661
100+ $0.1406
500+ $0.1291
1000+ $0.1222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons