
* Images are for reference only
SMAJP4KE220A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAJP4KE220A-TP
- JLCPCB Part #
- C19993849
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1.3A 185V 1uA 231V 328V 400W@10/1000us TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3631
10+
$0.2890
30+
$0.2571
100+
$0.2174
500+
$0.1999
1000+
$0.1892
Welcome back, may I help you?