
* Images are for reference only
SMAJ58AHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMAJ58AHE3-TP
- JLCPCB Part #
- C19993733
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1uA 4.3A@10/1000us 400W@10/1000us 58V 71.2V 93.6V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
10+
$0.1638
30+
$0.1459
100+
$0.1233
500+
$0.1133
1000+
$0.1073
Welcome back, may I help you?