This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6J90AFL-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
SMA6J90AFL-TP
JLCPCB Part #
C19993051
Package
DO-221AC(SMA-FL)
Description
-55℃~+150℃ 111V 146V 1uA 4.1A 600W@10/1000us 90V TVS Unidirectional DO-221AC(SMA-FL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2104
10+ $0.1673
30+ $0.1490
100+ $0.1259
500+ $0.1158
1000+ $0.1097
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons