
* Images are for reference only
MCAC100N08YA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCAC100N08YA-TP
- JLCPCB Part #
- C7300823
- Package
- DFN5060
- Description
- -55℃~+150℃ 1 N-channel 100A 152W 1V 28pF 4.5mΩ@10V 6.32nF 80V 90nC@10V DFN5060 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6082
10+
$0.4953
30+
$0.4388
100+
$0.3824
500+
$0.3501
1000+
$0.3324
Related Products

MCAC100N08Y-TP
MCC(Micro Commercial Components)
$0.5292

MSJAC11N65B-TP
MCC(Micro Commercial Components)
$1.4325

MCAC10H03A-TP
MCC(Micro Commercial Components)
$0.3057

MCAC60P06-TP
MCC(Micro Commercial Components)
$1.0502

MCACL110N08Y-TP
MCC(Micro Commercial Components)
$5.7202

MCAC60N10Y-TP
MCC(Micro Commercial Components)
$0.5727
Welcome back, may I help you?