
* Images are for reference only
3SMAJ5940BHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 3SMAJ5940BHE3-TP
- JLCPCB Part #
- C19983963
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1uA@32.7V 3W 43V 53Ω 950Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3042
50+
$0.2420
150+
$0.2155
500+
$0.1822
2500+
$0.1674
5000+
$0.1585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?