
* Images are for reference only
DMTH12H007SPSWQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH12H007SPSWQ-13
- JLCPCB Part #
- C19950015
- Package
- PowerDI5060-8
- Description
- -55℃~+175℃ 120V 125W 16mΩ@6V 44nC@10V 84A N-Channel PowerDI5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4357
200+
$0.9721
500+
$0.9399
1000+
$0.9239
Welcome back, may I help you?