
* Images are for reference only
PI3V312QE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3V312QE
- JLCPCB Part #
- C1557050
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 1.8V、2.5V、3.3V 10pF 2:1 300ps 4 4Ω 500MHz 9ns 9ns QSOP-16-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
200+
$0.3246
500+
$0.3133
1000+
$0.3069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?