
* Images are for reference only
DMP3011SPSW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP3011SPSW-13
- JLCPCB Part #
- C19949935
- Package
- PowerDI5060-8
- Description
- -55℃~+150℃ 18mΩ@4.5V 2.8W 30V 3V@250uA 46nC@10V 65A PowerDI5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7480
200+
$0.2992
500+
$0.2896
1000+
$0.2847
Related Products