
* Images are for reference only
DMT12H060LFDF-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMT12H060LFDF-13
- JLCPCB Part #
- C19949984
- Package
- UDFN2020-6
- Description
- 1.1W 1.4V@250uA 115V 115pF 130mΩ@1.5V 4.4A 475pF 7.8nC@4.5V 7pF N-Channel UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5560
200+
$0.2224
500+
$0.2144
1000+
$0.2111
Related Products
Welcome back, may I help you?