
FH5000005
- Manufacturer
- MFR.Part #
- FH5000005
- JLCPCB Part #
- C6555547
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16pF 50MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD2520-4P | |
| Load Capacitance | 16pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 50MHz |

* Images are for reference only
FH5000005
Extended- Manufacturer
- MFR.Part #
- FH5000005
- JLCPCB Part #
- C6555547
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16pF 50MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FH5000005
Extended- Manufacturer
- MFR.Part #
- FH5000005
- JLCPCB Part #
- C6555547
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16pF 50MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FH5000005 Specifications
FH5000005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD2520-4P | |
| Load Capacitance | 16pF | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 50MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FH5000005. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FH5000005 Documents
FH5000005 datasheets or manufacturer documentation.
Datasheet: FH5000005 Datasheet (PDF)
FH5000005 Schematic Symbol & PCB Footprint
The FH5000005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.