
* Images are for reference only
SVT10100U_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SVT10100U_R2_00001
- JLCPCB Part #
- C19845131
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 100V 10A 150A 60uA@100V 670mV@10A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1598
200+
$0.0638
500+
$0.0616
1000+
$0.0606
Related Products
Welcome back, may I help you?