This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF12A-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
SMF12A-AU_R1_000A1
JLCPCB Part #
C5923978
Package
SOD-123FL
Description
-55℃~+150℃ 10.1A@10/1000us 12V 13.3V 19.9V 2.5uA 200W@10/1000us TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 191

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0471
200+ $0.0189
500+ $0.0183
1000+ $0.0179
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons