
* Images are for reference only
BAT54A_R1_000Z9
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAT54A_R1_000Z9
- JLCPCB Part #
- C3001255
- Package
- SOT-23
- Description
- 1 Pair Common Anode 200mA 2uA@25V 30V 600mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 578
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0199
200+
$0.0155
600+
$0.0130
3000+
$0.0110
9000+
$0.0097
21000+
$0.0091
Related Products
Welcome back, may I help you?