
* Images are for reference only
MT29F512G08EBLCEJ4-R:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F512G08EBLCEJ4-R:C TR
- JLCPCB Part #
- C19757624
- Package
- VBGA-132(12x18)
- Description
- 0℃~+70℃ 2.6V~3.6V 512Gbit Parallel VBGA-132(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5658
200+
$14.9894
500+
$14.4883
1000+
$14.2410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?