
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | VBGA-132(12x18) | |
| Clock Frequency | 333MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 512Gbit | |
| Voltage - Supply | 2.5V~3.6V | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT29F512G08EBHAFJ4-3R:A TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | VBGA-132(12x18) | |
| Clock Frequency | 333MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 512Gbit | |
| Voltage - Supply | 2.5V~3.6V | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT29F512G08EBHAFJ4-3R:A TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT29F512G08EBHAFJ4-3R:A TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.