
* Images are for reference only
5A BS1362 SS167 ASTA CCC
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 5A BS1362 SS167 ASTA CCC
- JLCPCB Part #
- C19725845
- Package
- D6.3xL25.4mm
- Description
- -55℃~+125℃ 156 240V 25.4mm 5A 6.3mm 6kA@240VAC Ceramic Tube Fuse D6.3xL25.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
50+
$0.0606
150+
$0.0525
500+
$0.0466
2500+
$0.0417
5000+
$0.0393
Related Products
Welcome back, may I help you?