CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 24F 1.5A250V
24F 1.5A250V - 1
24F 1.5A250V - 2
24F 1.5A250V - 3
24F 1.5A250V - 4
Extended1/4
* Images are for reference only

24F 1.5A250V

Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
24F 1.5A250V
JLCPCB Part #
C2905495
Package
2410
Description
1.5A 2.6mm 2.6mm 250V 35A@250VAC 4.5mm 6.1mm Ceramic Tube Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
Package2410
TypeCeramic Tube Fuse
Length6.1mm
Interrupt Rating35A@250VAC
Pitch4.5mm
Current Rating1.5A
Height2.6mm
Voltage Rating (DC)250V
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 24F 1.5A250V
24F 1.5A250V

* Images are for reference only

24F 1.5A250V

Extended
Manufacturer

Xucheng Elec

MFR.Part #
24F 1.5A250V
JLCPCB Part #
C2905495
Package
2410
Description
1.5A 2.6mm 2.6mm 250V 35A@250VAC 4.5mm 6.1mm Ceramic Tube Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

24F 1.5A250V

* Images are for reference only

24F 1.5A250V

Extended
Manufacturer

Xucheng Elec

MFR.Part #
24F 1.5A250V
JLCPCB Part #
C2905495
Package
2410
Description
1.5A 2.6mm 2.6mm 250V 35A@250VAC 4.5mm 6.1mm Ceramic Tube Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

24F 1.5A250V Specifications

24F 1.5A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
Package2410
TypeCeramic Tube Fuse
Length6.1mm
Interrupt Rating35A@250VAC
Pitch4.5mm
Current Rating1.5A
Height2.6mm
Voltage Rating (DC)250V
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 24F 1.5A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

24F 1.5A250V Documents

24F 1.5A250V datasheets or manufacturer documentation.

Datasheet: 24F 1.5A250V Datasheet (PDF)

24F 1.5A250V Schematic Symbol & PCB Footprint

The 24F 1.5A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.