This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S25FL132K0XNFV043

Extended
Manufacturer
Infineon Technologies
MFR.Part #
S25FL132K0XNFV043
JLCPCB Part #
C19624990
Package
SOIC-8
Description
0.015mA 100,000 cycles 108MHz 2.7V~3.6V 20 Years 32Mbit 500ms@(64KB) 700us Power-on reset、Hardware write protection、Software write protection SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9037
200+ $0.7602
500+ $0.7345
1000+ $0.7216

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons