
* Images are for reference only
TC277T64F200SCAKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC277T64F200SCAKXUMA1
- JLCPCB Part #
- C6331323
- Package
- LFBGA-292
- Description
- -40℃~+125℃ 12bit 169 200MHz 32 Bit 3V~5.5V 472KB 4MB 64KB External FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.8310
200+
$19.0849
500+
$18.4469
1000+
$18.1319
Related Products

TC277T64F200SDCKXUMA1
Infineon Technologies
$49.6549

TC275T64F200WCAKXUMA1
Infineon Technologies
$46.0070

TC237L32F200SABKXUMA1
Infineon Technologies
$23.8014

SAK-TC387QP-160F300S AE
Infineon Technologies
$18.0564

SAK-TC277T-64F200N DC
Infineon Technologies
$50.9486

SAK-TC397XP-256F300S BD
Infineon Technologies
$40.8341