
* Images are for reference only
382LX563M035N082
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX563M035N082
- JLCPCB Part #
- C19597046
- Package
- Plugin,D40xL80mm
- Description
- -40℃~+85℃ 11.9A@20kHz 3000hrs@85℃ 35V 40mm 56000uF 80mm ±20% Plugin,D40xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1470
200+
$16.8172
500+
$16.2565
1000+
$15.9778
Welcome back, may I help you?