
* Images are for reference only
381LX471M200H042
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX471M200H042
- JLCPCB Part #
- C19585737
- Package
- Plugin,D22xL40mm
- Description
- -40℃~+105℃ 10mm 200V 22mm 2A@20kHz 3000hrs@105℃ 40mm 423mΩ@120Hz 470uF ±20% Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5515
200+
$3.0129
400+
$2.9128
1000+
$2.8627
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?