This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIN02-002C4R3D-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MIN02-002C4R3D-F
JLCPCB Part #
C19564275
Package
-
Description
-55℃~+200℃ 300V 4.3pF 5.54mm - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3611
200+ $2.1393
400+ $2.0687
1000+ $2.0333

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons