
* Images are for reference only
MC22FD681J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FD681J-F
- JLCPCB Part #
- C6903367
- Package
- 2220
- Description
- -55℃~+125℃ 2mm 5.7mm 500V 680pF ±5% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4150
200+
$2.9596
500+
$2.8597
1000+
$2.8114
Related Products

MC22FD681J-TF
Cornell Dubilier Electronics
$6.8079

MC22FD621J-F
Cornell Dubilier Electronics
$12.4098

MC22FF681J-F
Cornell Dubilier Electronics
$8.9801

MC22FA911F-F
Cornell Dubilier Electronics
$29.6420

MC22FF471G-TF
Cornell Dubilier Electronics
$10.4727

MC22FA202F-TF
Cornell Dubilier Electronics
$20.9470