This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845311206

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845311206
JLCPCB Part #
C6904328
Package
Plugin
Description
-55℃~+100℃ 11nF 700V、2kV ±20% Plugin Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2903
200+ $2.1107
500+ $2.0402
1500+ $2.0049
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons