This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-HC2S471DA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-HC2S471DA
JLCPCB Part #
C19346004
Package
-
Description
-25℃~+105℃ 10mm 2000hrs@105℃ 30mm 388mΩ@120Hz 420V 470uF 47mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3676
200+ $5.3342
500+ $5.1554
1000+ $5.0684

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons