This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S29AS008J70BFI043

Extended
Manufacturer
Infineon Technologies
MFR.Part #
S29AS008J70BFI043
JLCPCB Part #
C19496003
Package
FBGA-48(6.2x8.2)
Description
-40℃~+85℃ 1,000,000 cycles 1.65V~1.95V 20 Years 8Mbit 8uA Parallel FBGA-48(6.2x8.2) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1844
200+ $1.2709
500+ $1.2293
1000+ $1.2084

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons