This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9BF404RAMPMC-G-UNE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9BF404RAMPMC-G-UNE2
JLCPCB Part #
C20190352
Package
LQFP-120(16x16)
Description
-40℃~+85℃ 100 2.7V~5.5V 256KB 32 Bit 32KB 80MHz ARM Cortex-M3 Built-in FLASH LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5821
168+ $4.2238
504+ $4.0818
1008+ $4.0123

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons