
* Images are for reference only
942C6P68K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C6P68K
- JLCPCB Part #
- C19495129
- Package
- -
- Description
- -55℃~+105℃ 300V 680nF ±10% - Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8497
200+
$4.3303
500+
$4.1845
1000+
$4.1140
Welcome back, may I help you?