
* Images are for reference only
SPA121M0ER
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SPA121M0ER
- JLCPCB Part #
- C19491621
- Package
- -
- Description
- -40℃~+105℃ 1.8mm 1000hrs@105℃ 120uF 2.5V 3A@100kHz 9mΩ Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9987
200+
$0.7985
500+
$0.7711
1000+
$0.7582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?