
* Images are for reference only
CD17FC751JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17FC751JO3F
- JLCPCB Part #
- C5612067
- Package
- -
- Description
- -55℃~+150℃ 11.9mm 300V 750pF 9.9mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2586
200+
$4.8912
500+
$4.7286
1000+
$4.6481
Related Products

CD15FC751JO3F
Cornell Dubilier Electronics
$8.7246

CD17FC751JO3
Cornell Dubilier Electronics
$11.8174

CD19FD751JO3F
Cornell Dubilier Electronics
$5.6157

CD15FD201JO3
Cornell Dubilier Electronics
$3.3005

CD10ED300GO3
Cornell Dubilier Electronics
$8.0581

CMR04E560FODP
Cornell Dubilier Electronics
$69.8208