
* Images are for reference only
RPEF51H104Z2M1A03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RPEF51H104Z2M1A03A
- JLCPCB Part #
- C19484306
- Package
- Plugin,P=5mm
- Description
- -20%~+80% 100nF 50V Y5V 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7867
200+
$0.3147
500+
$0.3035
1000+
$0.2987
Welcome back, may I help you?