
* Images are for reference only
TLE4906L
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4906L
- JLCPCB Part #
- C539779
- Package
- SSO-3-2
- Description
- -40℃~+150℃ 10mT 15kHz 2.7V~18V 20mA 4mA 8.5mT SSO-3-2 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2982
10+
$1.2693
30+
$1.2501
100+
$1.2325
Related Products
Welcome back, may I help you?