
* Images are for reference only
MPXQS68K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MPXQS68K
- JLCPCB Part #
- C19345275
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 275V 68nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1375
200+
$0.4547
500+
$0.4387
1000+
$0.4322
Welcome back, may I help you?